RHL250E

Ohmite
588-RHL250E
RHL250E

Mfr.:

Description:
Rheostats 25watt 250ohm 500V Locking Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$254.45 $254.45
$243.71 $2,437.10
$236.05 $5,901.25

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rheostats
RoHS:  
RHL
250 Ohms
25 W
500 V
10 %
Open Frame
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rheostats
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Wirewound Rheostat
Unit Weight: 3 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533390080
CNHTS:
8533400000
CAHTS:
8533390000
JPHTS:
853339000
KRHTS:
8533390000
TARIC:
8533390000
MXHTS:
8533399900
BRHTS:
85339000
ECCN:
EAR99