RCL500E

Ohmite
588-RCL500E
RCL500E

Mfr.:

Description:
Rheostats 7.5watt 500ohm 305V Locking Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$555.87 $555.87

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rheostats
RoHS:  
RCL
Solder Lug
500 Ohms
7.5 W
305 V
10 %
3.18 mm
15.88 mm
38.11 mm
13.08 mm
Enclosed
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Product Type: Rheostats
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Wirewound Rheostat
Unit Weight: 0.288612 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99