R2V-CT4-38E

588-R2V-CT4-38E
R2V-CT4-38E

Mfr.:

Description:
Heat Sinks HEATSINK FOR TO-247 RADIAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
TO-247
Snap On
Aluminum
Omnidirectional Fin
9.8 C/W
38 mm
35.2 mm
22 mm
Component
Brand: Ohmite
Packaging: Bulk
Product Type: Heat Sinks
Series: R2
Factory Pack Quantity: 50
Subcategory: Heat Sinks
Unit Weight: 1.022945 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541900080
CNHTS:
7616991090
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: