SCMS22D255PRBB0

KYOCERA AVX
581-SCMS22D255PRBB0
SCMS22D255PRBB0

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Ra dial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.5 F
5.4 VDC
Radial
15.5 mm (0.61 in)
10 mm (0.394 in)
20 mm
10 mm
1000 Hour
140 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
Brand: KYOCERA AVX
Lead Diameter: 0.6 mm
Leakage Current: 25 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Cylindrical Pack
Part # Aliases: SCMS22D255MRBB0
Unit Weight: 0.173454 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532290040
CNHTS:
8532290000
CAHTS:
8532290000
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products