SW60

Weller
578-SW60
SW60

Mfr.:

Description:
Soldering Irons Weller Switch Assy For Solder Pencil

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.88 $60.88

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Irons
Replacement, Switch
US Cord Included
110 VAC
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Switch assembly for controlled output soldering pencil
Product Type: Soldering Irons
Size: 5 in x 2 in x 2 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 1.093493 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
CNHTS:
8515110000
CAHTS:
8515900080
JPHTS:
853650090
TARIC:
8515908090
ECCN:
EAR99