R3166

578-R3166
R3166

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Xcelite Screwdriver 3/16" x 6" Amber

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.44 $13.44

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
4.76 mm
Brand: Weller
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: R3166N
Unit Weight: 1.587328 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8467290090
CNHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.