R3164

Apex Tool Group
578-R3164
R3164

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Xcelite Screwdriver 3/16" x 4" Amber

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Screwdriver
4.76 mm
Brand: Apex Tool Group
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Regular round blade screwdriver
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 1.587328 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205400000
CNHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP