R146

Apex Tool Group
578-R146
R146

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Xcelite Screwdriver 1/4" x 6 " Amber Hdl

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Regular Round Blade Screwdriver
6.35 mm
Brand: Apex Tool Group
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 3.209931 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.