PL114

578-PL-114
PL114

Mfr.:

Description:
Soldering Irons Weller Spade Tip .05" x.41" Thread-on

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Soldering Tips
Spade
1.27 mm
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: Thread-on Micro spade tip for Standard and DI Line heaters
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: PL114
Unit Weight: 0.352740 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ELECTRONIC SOLDERING STATION

578-UTC-100
578-UTC-300

Replacement Tips and Sponge

578-PL-100 578-PL-114
578-9960 578-9976
578-9977 578-UTC-234

Weller has discontinued production of the above soldering
stations. They are replacing them with Model WES-50.
Although cosmetically different, the specifications are
similar and are noted below. The WES50 is a two piece unit
consisting of a power station and separate iron holder.
Weller has advised us that the replacement tips for both UTC
models will be available for some time. We will no
longer stock the replacement tips but, we will order them
for you. The minimum order is 10 pieces.

WES50 Specifications

Output Voltage 24v
Power Consumption 60w
Temperature Range 350 degrees F - 850 degrees F
(177 degrees C - 454 degrees C)
Footprint 4.5x5.9x3.6 in.
Temperature Accuracy Calibration Range
+/-9 degrees F(5 degrees C)
Temperature Stability +/-10 degrees F(6 degrees C)
ESD Safe Yes

PES50 Slim Profile Iron

Power Consumption 50w
Iron Cord Length 4 (1.22m)
Standard Tip ETA
Iron Stand/Sponge PH50


5-0300-25

USHTS:
8515902000
CNHTS:
8515110000
CAHTS:
8515900080
TARIC:
8515908090
ECCN:
EAR99