CT6F7

Weller
578-CT6F7
CT6F7

Mfr.:

Description:
Soldering Irons Weller Soldering Tip CT6 3/8" x 700 Deg

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.88 $11.88

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Screwdriver
100 W
+ 371 C
9.52 mm
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Screwdriver tip for W100PG and W100P3 soldering irons
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 0.176370 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8515904000
CNHTS:
8515110000
CAHTS:
8515900090
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99