50CGV

Weller
578-50CG
50CGV

Mfr.:

Description:
Pliers & Tweezers Xcelite 5" Pliers Ignition, Red

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.50 $29.50

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:
Pliers
Slip Joint Pliers
127 mm
Ignition pliers
Brand: Weller
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 3 jaw opening adjustments
Grip Type: Insulated
Jaw/Tip Material: Steel
Jaw/Tip Style: Narrow
Product Type: Pliers & Tweezers
Series: Xcelite
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: XCELITE
Unit Weight: 2.400040 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203206030
CAHTS:
8203200010
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP