3CSASL

Weller
578-3CSASL
3CSASL

Mfr.:

Description:
Pliers & Tweezers 3CSASL TWEEZERS 110MM

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.40 $13.40

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:  
Tweezers
Fine Tip
110 mm
Used for Micro-Electronic Applications
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EREM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203202000
CNHTS:
8203200000
CAHTS:
8203200090
JPHTS:
820320000
KRHTS:
8203203000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP