2443P

Weller
578-2443P
2443P

Mfr.:

Description:
Pliers & Tweezers Erem 5 3/4" FineRnd Plier Smth Jaws Ergo

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.00 $94.00

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:
Pliers
Round Nose
5 in
Round nose pliers
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Features: Co-molded ergo grip for maximum comfort
Grip Type: Insulated
Jaw Length: 0.906 in
Jaw Thickness: 0.256 in
Jaw Width: 0.031 in
Jaw/Tip Material: Steel
Jaw/Tip Style: Smooth
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EREM
Unit Weight: 3.209931 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203206030
CNHTS:
8203200000
TARIC:
8203200000
MXHTS:
8203205000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP