SP720APP

Littelfuse
576-SP720APP
SP720APP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 14 CH DIODE ARRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
14 Channel
30 V
DIP
PDIP-16
5 A
3 pF
4 kV
15 kV
- 40 C
+ 105 C
TVS Diodes
SP720
Tube
Brand: Littelfuse
Operating Supply Voltage: 2 V to 30 V
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Vf - Forward Voltage: 2 V
Part # Aliases: 576-SP720AP SP720AP
Unit Weight: 0.038801 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Lightning Surge TVS SPA Diodes

Littelfuse Lightning Surge TVS SPA Diodes are designed to limit the amount of unwanted voltages to prevent damage by blocking the surges. Applications for Littelfuse Lightning Surge TVS SPA Diodes include lightning I/O, 10/100/1000 Ethernet, and 2500/5000/10000 Ethernet.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

In Stock: 1,615

Stock:
1,615 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $4.50
$2.37 $23.70
$2.12 $106.00
$1.93 $193.00
$1.79 $895.00
$1.75 $1,750.00