940-44-084-24-000000

Mill-Max
575-948424
940-44-084-24-000000

Mfr.:

Description:
IC & Component Sockets 84 POS. TIN PLATED through-hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
84 Position
4 Row
Closed Frame
2.54 mm
Solder Tail
Tin
- 55 C
+ 125 C
0940
Tube
Brand: Mill-Max
Case Style: PLCC
Features: Non-lubricated, standard
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 16
Subcategory: IC & Component Sockets
Unit Weight: 0.046244 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,712

Stock:
1,712 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.34 $33.40
$3.02 $75.50
$2.90 $324.80
$2.60 $665.60
$2.53 $1,295.36
$2.32 $2,338.56
$2.29 $5,752.48
$2.20 $11,017.60