110-99-964-41-001000

Mill-Max
575-199964
110-99-964-41-001000

Mfr.:

Description:
IC & Component Sockets 64P TIN PIN TIN CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: No - RoHS Version Available
DIP / SIP Sockets
64 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
22.86 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 6
Subcategory: IC & Component Sockets
Unit Weight: 0.569780 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,146

Stock:
1,146 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.54 $6.54
$5.48 $65.76
$5.13 $153.90
$4.92 $265.68
$4.71 $480.42
$4.43 $1,116.36
$4.14 $2,086.56
$3.76 $3,767.52

RoHS Version

Mill-Max 110-44-964-41-001000
Mill-Max
IC & Component Sockets 64P TIN PIN TIN CONT