110-44-320-41-001000

Mill-Max
575-11044320
110-44-320-41-001000

Mfr.:

Description:
IC & Component Sockets 20P TIN PIN TIN CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
20 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 20
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 0.082435 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,976

Stock:
3,976 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.58 $15.80
$1.43 $28.60
$1.35 $135.00
$1.25 $325.00
$1.18 $590.00
$1.04 $1,040.00

Non-RoHS Version

Mill-Max 110-99-320-41-001000
Mill-Max
IC & Component Sockets 20P TIN PIN TIN CONT