1-928918-1 (Cut Strip)

TE Connectivity / AMP
571-1-928918-1-CT
1-928918-1 (Cut Strip)

Mfr.:

Description:
Automotive Connectors PIN 22-20 AWG Cut Strip of 100

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
MQS
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 3.5 A
Description/Function: MQS0 Receptacle and Tab
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: MQS
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 1-928918-1
Unit Weight: 0.015444 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99