1-1534113-1

TE Connectivity / AMP
571-1-1534113-1
1-1534113-1

Mfr.:

Description:
Automotive Connectors MQS BU-GEH 2P SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,777

Stock:
22,777 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.44 $0.44
$0.385 $3.85
$0.355 $8.88
$0.304 $30.40
$0.288 $72.00
$0.285 $1,710.00
$0.284 $3,408.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
26 AWG
18 AWG
Black
MQS
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 4.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Tradename: MQS
Type: Connector Housing
Voltage Rating: 12 VDC
Width: 16.5 mm
Wire Gauge Range: 18 AWG to 26 AWG
Unit Weight: 0.012734 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8538909999
CAHTS:
8538903900
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99