HD110C

AMPROBE
569-HD110C
HD110C

Mfr.:

Description:
Digital Multimeters STD HD DMM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Hand Held, Heavy Duty
200 Ohms to 20 MOhms
1999
True RMS
Data Hold
Brand: AMPROBE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2670779
Unit Weight: 1.415 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99