ACD-10 PLUS

AMPROBE
569-ACD-10-PLUS
ACD-10 PLUS

Mfr.:

Description:
Clamp Multimeters & Accessories DIGITAL CLAMP METER CAP FREQ

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.58 $131.58

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
RoHS:  
Auto
Brand: AMPROBE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 3037808
Unit Weight: 5 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030310000
CNHTS:
9030320000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
EAR99

ACD-10 PLUS Clamp-on Multimeter

Amprobe ACD-10 PLUS Clamp-on Multimeter has thinner jaws than standard clamp meters, allowing access to tight measurement areas and accommodating conductors up to 25mm. The multimeter measures AC and DC voltage to 600V, AC current to 600A, capacitance to 3000µF, and resistance to 40MΩ. Amprobe ACD-10 features a continuity buzzer, inrush current, auto-ranging, and auto power-off, as well as hold and maximum reading functions.