5XP-A

AMPROBE
569-5XP-A
5XP-A

Mfr.:

Description:
Digital Multimeters 1999 COUNT NCV DETEC

In Stock: 7

Stock:
7 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$121.89 $121.89

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
RoHS:  
Multimeters
Non-Contact Volt Meter
0.01
3 1/2 Digit
200 mVDC to 1 kVDC, 200 mVAC to 750 VAC
200 Ohms to 20 MOhms
1999
Manual
True RMS
No Data Hold
Brand: AMPROBE
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2727851
Unit Weight: 7.407532 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030310000
CAHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.