15XP-B

AMPROBE
569-15XP-B
15XP-B

Mfr.:

Description:
Digital Multimeters COMPACT DMM W/NCV AND LOGIC TEST

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$136.88 $136.88

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
RoHS:  
Multimeters
0.005
3 1/2 Digit
200 mVDC to 1 kVDC, 200 mVAC to 750 VAC
200 Ohms to 2 GOhms
1999
45 Hz to 500 Hz
Auto
True RMS
Data Hold
Brand: AMPROBE
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 3534088
Unit Weight: 13.056220 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
CAHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.