SCMAT3

Pomona Electronics
565-SCMAT3
SCMAT3

Mfr.:

Description:
Anti-Static Control Products Static Free Floor Mat, Conductive w/ Ground Kit, 3' x 4' BLACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.99 $238.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Anti-Static Control Products
RoHS:  
Conductive Surfaces
Anti-Static, Mat
Black
48 in x 36 in x 0.08 in
Polyvinyl Chloride (PVC)
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 4 ft
Product Type: Anti-Static Control Products
Series: SCMAT3
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 450 psi
Width: 3 ft
Part # Aliases: 5301431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535908060
ECCN:
EAR99