PVLEAD3

Pomona Electronics
565-PVLEAD3
PVLEAD3

Mfr.:

Description:
Test Leads Solar PV MC4 Clamp Meter Test Lead Set

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$106.99 $106.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Test Lead Kit
Brand: Pomona Electronics
Contact Plating: Nickel
Current Rating: 20 A
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 5 C
Product: Test Leads
Product Type: Test Leads
Series: PVLEAD
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 5301195
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Power Applications

Fluke has designed and engineered an expansive range of robust tools specifically for solar power applications. Solar energy is becoming one of the world’s fast-growing sources of power, and Fluke is focused on tools that support the installation, service, and maintenance of solar power systems. This includes residential and small commercial, large commercial and community, and utility-scale solar needs. Solar technicians and managers need to be able to install and service equipment quickly and safely for both residential and commercial markets. Fluke tools deliver reliable performance in various solar power applications, including solar panels, combiner and inverter boxes, battery storage, electrical substations, and transmission.

Solar Accessories

Pomona Electronics Solar Accessories are solar test lead sets for making connections between test tools and photovoltaic (PV) panels. PVLEAD1 is a set of black and red MC4 to 4mm adapter test leads for solar applications. PVLEAD3 is a set of black and red MC4 solar power clamp test leads. Pomona Electronics Solar Accessories are designed for PV professionals who provide installation, repair, troubleshooting, and maintenance services.