6718

Pomona Electronics
565-6718
6718

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC CIRCUIT BOARD MOUNT, DUAL RIGHT ANGLE, WHITE VALOX, 75 OHM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Connectors / Coaxial Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
BNC
75 Ohms
4 GHz
Solder
Right Angle
Standard
Body Finish: Nickel
Body Material: Brass
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 5
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 2067171
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99