6344

Pomona Electronics
565-6344
6344

Mfr.:

Description:
Test Leads BASIC ELECT TEST LEAD KIT

Datasheet:

In Stock: 26

Stock:
26
Can Ship Immediately
On Order:
9
Expected 3/25/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 16% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$51.99 $51.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Test Lead
Various
18 AWG Wire
Black, Red
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 A
Description/Function: Basic Electronic Test Lead Kit
Features: Compatible with Most Fluke, HP, Tektronic, Wavetek Digital Multimeters
Insulation Material: Various
Product: Test Lead Kits
Product Type: Test Leads
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 300 V, 1 kV
Part # Aliases: 1903144
Unit Weight: 6.171091 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
TARIC:
9030900000
BRHTS:
85444200
ECCN:
EAR99