6252

Pomona Electronics
565-6252
6252

Mfr.:

Description:
Test Leads COUPLER, IEC1010 SET

Datasheet:

In Stock: 64

Stock:
64 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.99 $7.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Test Lead Coupler
Coupler Set (1 Black, 1 Red)
Black, Red
Brand: Pomona Electronics
Contact Plating: Brass, Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Description/Function: Connects Safety Style Sheathed 4mm Plugs
Features: IEC 1010-2-031
Insulation Material: Polypropylene
Product: Test Lead Sets
Product Type: Test Leads
Series: 6252
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1909712
Unit Weight: 0.282192 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99