5733

Pomona Electronics
565-5733
5733

Mfr.:

Description:
Test Sockets 32PIN PLCC TESTER

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.99 $80.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Sockets
RoHS:  
Beryllium Copper
Gold
1 A
PLCC Test Adapter
Brand: Pomona Electronics
Color: Gray
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 102 C
Minimum Operating Temperature: 0 C
Product Type: Test Sockets
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 500 V
Part # Aliases: 1777486
Unit Weight: 1.624366 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PLCC SURFACE MOUNT TEST ADAPTORS

565-5280 565-5733 565-5281 565-5312 565-5401

We will no longer stock these PLCC test adaptors.
They will continue to be available as non-cataloged
items. Delivery is about one week.



5-0898-65

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
CNHTS:
8536901900
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99