5437

Pomona Electronics
565-5437
5437

Mfr.:

Description:
Test Clips SOIC TEST CLIP 28 PIN

Datasheet:

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 5/15/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.99 $44.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
RoHS:  
SOIC Clips
28 pin DIP
Brand: Pomona Electronics
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: SOIC test clip
Features: Gold plated lower contacts assure reliable, noise free connections
Insulation: Not Insulated
Jaw Opening: 0.36 in
Length: 1.73 in
Number of Pins: 28
Product Type: Test Clips
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1659709
Unit Weight: 1.128003 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535908060
CNHTS:
8536901100
TARIC:
8535900090
ECCN:
EAR99