5255

Pomona Electronics
565-5255
5255

Mfr.:

Description:
Enclosures, Boxes, & Cases SHIELDED BOX

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.99 $43.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Boxes
Shielded Box
Aluminum
Natural
Natural
4.25 in
1.5 in
1.05 in
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Gold plated lower contacts assure reliable, noise free connections
Housing Color: Natural
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1910960
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995160
CNHTS:
8536690000
CAHTS:
8536200010
JPHTS:
761699000
KRHTS:
8536200000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
76169900
ECCN:
EAR99