4979

Pomona Electronics
565-4979
4979

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC BULKHEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 36% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$15.18 $15.18

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
50 Ohms
Solder
Straight
Standard
Panel Mount
Brand: Pomona Electronics
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 1916112
Unit Weight: 0.512002 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99