4934-0

Pomona Electronics
565-4934-0
4934-0

Mfr.:

Description:
Test Plugs & Test Jacks SHEATHED BANANA JA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 520

Stock:
520 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.59 $7.59

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Sheathed, Solder
Black
15 A
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 1 in
Maximum Operating Temperature: + 80 C
Product Type: Test Plugs & Test Jacks
Series: 4934
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.2 kV
Part # Aliases: 1915386
Unit Weight: 0.176370 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
CNHTS:
9030900090
CAHTS:
8536900020
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99