4286

Pomona Electronics
565-4286
4286

Mfr.:

Description:
RF Terminators SMA TERM 50 OHM M

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7
Can Ship Immediately
On Order:
8
Expected 3/25/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 36% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$84.99 $84.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Terminators
RoHS:  
SMA
Male
50 Ohms
18 GHz
Copper
Gold
Gold
Standard
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Terminators
Factory Pack Quantity: 2
Subcategory: RF Interconnects
Part # Aliases: 1918181
Unit Weight: 0.160003 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99