3753

Pomona Electronics
565-3753
3753

Mfr.:

Description:
Enclosures, Boxes, & Cases BLUE SHIELDED W/CVR 1.5X1.13X.88

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.49 $18.49

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Boxes
Shielded Box
Aluminum
Blue
Natural
1.5 in
1.13 in
0.88 in
Brand: Pomona Electronics
Housing Color: Blue
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1930119
Unit Weight: 1.160020 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
761699000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.