3285

Pomona Electronics
565-3285
3285

Mfr.:

Description:
RF Adapters - Tee ADAPTER,BNC T,RECEP-PLUG-RECEP

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 344

Stock:
344 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$13.89 $13.89

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Adapters - Tee
RoHS:  
BNC
Jack (Female)
Normal
BNC
Plug (Male)
Normal
BNC
Jack (Female)
Normal
50 Ohms
Gold
Nickel
Body Material: Brass
Brand: Pomona Electronics
Product Type: RF Adapters - Tee
Factory Pack Quantity: 5
Subcategory: RF Adapters
Part # Aliases: 528794
Unit Weight: 0.837316 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.