2886

Pomona Electronics
565-2886
2886

Mfr.:

Description:
Test Leads BNC TO MINI GATOR

Datasheet:

In Stock: 12

Stock:
12 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.99 $30.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
BNC Breakout Cable
BNC (Male) to Minigator Clip
20 AWG Wire
Black, Red
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Black Wire is Connected to BNC Shell, Red Wire to BNC Center Contact
Insulation Material: Vinyl
Maximum Operating Temperature: + 50 C
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 45 V
Part # Aliases: 1926675
Unit Weight: 1 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
TARIC:
8544499390
BRHTS:
85444200
ECCN:
EAR99