2630

Pomona Electronics
565-2630
2630

Mfr.:

Description:
Test Leads BNC (F) TO ALLIGATOR CLIPS

Datasheet:

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 36% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$19.99 $19.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
BNC Breakout Cable
BNC (Female) to Alligator Clip
18 AWG Wire
Black, Red
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Gold, Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Black Wire is Connected to BNC Shell, Red Wire to BNC Center Contact
Insulation Material: Vinyl
Maximum Operating Temperature: + 50 C
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 150 V
Part # Aliases: 1632134
Unit Weight: 1.039982 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
TARIC:
8544499390
BRHTS:
85444200
ECCN:
EAR99