2393

Pomona Electronics
565-2393
2393

Mfr.:

Description:
Enclosures, Boxes, & Cases SHIELDED BOX BNC

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.99 $106.99

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Connector Enclosures
Shielded Box
Aluminum
Blue
Blue
2.25 in
1.13 in
0.88 in
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Color: Blue
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1933504
Unit Weight: 3 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8536900090
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99