7371

JKL Components
560-7371
7371

Mfr.:

Description:
Lamps Std Bi-Pin Based .04A .012M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Brand: JKL Components
Color: Clear
Filament Type: C-2F
Lamp Base Type: Bi-Pin
Lamp Size: T-1 3/4
Lamp Type: Incandescent
Life: 10000 Hour
Luminous Flux: 1.51 lm
MSCP: 0.12 MSCP
Operating Supply Current: 40 mA
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 0.013404 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8539293060
CNHTS:
8539299100
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,114

Stock:
1,114 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$1.15 $11.50
$0.847 $84.70
$0.707 $353.50
$0.657 $657.00
$0.575 $1,437.50