382

JKL Components
560-382
382

Mfr.:

Description:
Lamps Std Midget Flange 14V .08A .3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42

Stock:
42 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.68 $1.68
$1.15 $11.50
$0.789 $78.90
$0.729 $364.50
$0.696 $696.00
$0.681 $1,702.50
$0.67 $3,350.00
$0.658 $6,580.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Midget Flange
T-1 3/4
80 mA
14 V
0.3 MSCP
Bulk
Brand: JKL Components
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Filament Type: C-2F
Life: 50000 Hour
Luminous Flux: 3.77 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 0.020812 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8539293050
CNHTS:
8539299100
KRHTS:
8539290000
TARIC:
8539299890
MXHTS:
8539299999
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS