349

JKL Components
560-349
349

Mfr.:

Description:
Lamps Std Midget Flange 6.3V .2A .55M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 93

Stock:
93 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$0.918 $9.18
$0.66 $66.00
$0.607 $303.50
$0.582 $582.00
$0.565 $1,412.50
$0.556 $2,780.00
$0.532 $5,320.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Midget Flange
T-1 3/4
200 mA
6.3 V
0.55 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2R
Life: 5000 Hour
Luminous Flux: 6.91 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 0.020812 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8539293060
CNHTS:
8539299100
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS