342

JKL Components
560-342
342

Mfr.:

Description:
Lamps Std Midget Screw 6V .04A .03M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Incandescent
Midget Screw
T-1 3/4
Clear
40 mA
6 V
0.03 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2V
Life: 10000 Hour
Luminous Flux: 0.38 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 0.020812 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8539293060
CNHTS:
8539299100
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS