334

JKL Components
560-334
334

Mfr.:

Description:
Lamps Std Midget Groove 28V .04A .34M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Incandescent
Midget Groove
T-1 3/4
40 mA
28 V
0.34 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 4000 Hour
Luminous Flux: 4.27 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8539293060
CNHTS:
8539299100
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS