1730

JKL Components
560-1730
1730

Mfr.:

Description:
Lamps Std Wire Term Lamp .04A .03M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: JKL Components
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Filament Type: C-2V
Lamp Base Type: Wire Terminal
Lamp Size: T-1 3/4
Lamp Type: Incandescent
Life: 10000 Hour
Luminous Flux: 0.38 lm
MSCP: 0.03 MSCP
Operating Supply Current: 40 mA
Operating Supply Voltage: 6 V
Packaging: Bulk
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 0.010582 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539293060
CNHTS:
8539299100
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS