HS301

Crydom
558-HS301
HS301

Mfr.:

Description:
Heat Sinks 3.0 C/W PM Heat Sink 1 SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
41
Expected 6/22/2026
90
Expected 8/10/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$32.29 $32.29
$30.75 $307.50
$29.36 $1,468.00
$28.50 $2,850.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Solid State Relay - SSR
Panel
Aluminum
Vertical Fin
3 C/W
81 mm
45 mm
40 mm
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Each
Product Type: Heat Sinks
Series: HS
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Unit Weight: 6.278765 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541900080
CNHTS:
7616991090
CAHTS:
8541900000
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA