HS172

Crydom
558-HS172
HS172

Mfr.:

Description:
Heat Sinks 1.7 C/W PM Heat Sink 1 2 SSR's

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 51

Stock:
51
Can Ship Immediately
On Order:
80
Expected 7/22/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$32.29 $32.29
$30.75 $307.50
$29.36 $1,761.60
$28.50 $2,850.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Solid State Relay - SSR
Panel
Aluminum
Vertical Fin
1.7 C/W
104.7 mm
58.7 mm
40.6 mm
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Each
Product Type: Heat Sinks
Series: HS
Factory Pack Quantity: 20
Subcategory: Heat Sinks
Unit Weight: 6.878423 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541900080
CNHTS:
8538900000
CAHTS:
8541900000
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

FEATURED PRODUCTS
SENSATA