HA4875

Crydom
558-HA4875
HA4875

Mfr.:

Description:
Solid State Relays - SSRs SER HA AC CTL SCROUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$134.33 $134.33
$127.94 $1,279.40
$122.12 $6,106.00
$118.53 $11,853.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Heavy Duty
Panel Mount
75 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
5 mA to 10 mA
- 40 C
+ 80 C
IP00
HA / HD
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 2.642020 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
CAHTS:
8541490020
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99