CD2425W2V

Crydom
558-CD2425W2V
CD2425W2V

Mfr.:

Description:
Solid State Relays - SSRs 4-32VDC 24-280VAC 25A Key Lock Conn.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:
16
Can Ship Immediately
On Order:
30
Expected 9/15/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$111.78 $111.78
$106.46 $1,064.60
$101.62 $5,081.00
$98.63 $9,863.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
2 Form A (DPST-NO)
SCR
4 VDC to 32 VDC
10 mA
- 40 C
+ 80 C
IP00
Evolution Dual
58.42 mm
45.72 mm
29.21 mm
Bulk
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 3.051198 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
CNHTS:
8536419090
CAHTS:
8541490020
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99