F-16X

Triad Magnetics
553-F16X
F-16X

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 6.3Vct at 3.0A 115V CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
18.9 VA
115 VAC
6.3 V
Chassis
Single Primary Winding
Dual Secondary Winding
2 in
3.31 in
1.94 in
Wire Leads
F
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Unit Weight: 1.300 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314035
CNHTS:
8504319000
CAHTS:
8504310020
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 52

Stock:
52 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$16.90 $16.90
$15.39 $307.80
$14.91 $894.60
$13.69 $1,369.00
$13.12 $3,411.20
$12.70 $6,350.00